You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH HDMMV2M

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 6.6 ft, 2 m, Black, Grey

STARTECH HDMMV2M
STARTECH HDMMV2M
STARTECH HDMMV2M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HDMMV2M
Order Code:
4068238
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Startech Premium 4K HDMI 2.0 Certified Leads
Also Known As:
GTIN UPC EAN: 0065030889056
Technical Datasheet:
HDMMV2M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Startech Premium 4K HDMI 2.0 Certified Leads)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDMI Plug

:
HDMI Plug

:
6.6ft

:
2m

:
Black, Grey

:
Startech Premium 4K HDMI 2.0 Certified Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

High speed Premium HDMI cable built to Ultra High Speed HDMI 2.0 specification to ensure signal integrity. Designed for both business and consumer applications; this HDMI cable is perfect for monitors, HDTVs and digital signage applications.
  • Premium Ultra certified HDMI 2.0 cable
  • Supports resolutions up to 4K @60Hz
  • HDR10 (High Dynamic Range)
  • 18Gb/s Maximum bandwidth
  • High Speed cable with Ethernet
  • Die-cast aluminium shell with gold-plated connectors
  • Flexible TPE jacket and strain relief
  • Lifetime manufacturer warranty

Contents

Lead only

Also Known As

GTIN UPC EAN: 0065030889056

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥5,064.79 ( ¥5,571.27  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,064.79 (¥5,571.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --