You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH HDMM21V3M
Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 9.8 ft, 3 m, Black, Grey
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HDMM21V3M
- Order Code:
- 4068235
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Startech 8K HDMI 2.1 Certified Leads
- Also Known As:
- GTIN UPC EAN: 0065030892636
- Technical Datasheet:
- HDMM21V3M Datasheet
Product Range Selector (Startech 8K HDMI 2.1 Certified Leads)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 9.8ft
- :
- 3m
- :
- Black, Grey
- :
- Startech 8K HDMI 2.1 Certified Leads
Technical Documents (1)
Product Overview
- Supports resolutions up to 8K/5K @60Hz and 4K UHD @120Hz
- 48Gb/s Maximum data transfer rate
- Dynamic HDR10+ and Dolby Vision for high contrast and vivid picture quality
- HDCP 2.3 compliant
- Die-cast aluminium shell with gold-plated connectors
- Flexible TPE jacket and strain relief
- Lifetime manufacturer warranty
Contents
Lead only
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,235.41 (¥9,058.95) | ( ) |
3+ | ¥8,070.71 (¥8,877.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.