Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDMM20MA
Order Code4339122
Also Known AsGTIN UPC EAN: 0065030858168
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥17,808.39 (¥19,589.229) |
Price for:Each
Minimum: 1
Multiple: 1
¥17,808 (¥19,589 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Startech HDMM20MA is a High Speed HDMI cable with an active chipset that boosts the video signal, ensuring consistent performance up to 20m. The cable supports resolutions up to 4K @30Hz and 8 channel audio, complete with a bandwidth of 10.2Gb/s for seamless transmission. This active cable also features a thinner wire construction for more flexibility and CL2 fire rating, making it ideal for in-wall installations.
- High speed HDMI 1.4b cable with Ethernet
- Active chipset boosts video signal up to 20m with no PSU required
- Supports resolutions up to 4K 3840x2160 @30Hz or 4Kx2K @24Hz or 1080p Full HD @120Hz
- 8 Channel audio (5.1/7.1/Dolby TrueHD)
- Durable cable with CL2 fire rating, ideal for in-wall installations
- Unidirectional cable design
- Aluminium-Mylar foil with braid EMI shielding
- Gold plated contacts with PVC cable jacket
- 2 Year manufacturer warranty
Contents
Lead only
Notes
Note: Cable is unidirectional and requires installation in the correct direction. Ensure that the HDMI connector labelled 'TV' is connected to the display to ensure correct orientation.
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
65.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8