You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH HDMI2-CABLE-4K60-3M

Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 9.8 ft, 3 m, Black

New
STARTECH HDMI2-CABLE-4K60-3M
STARTECH HDMI2-CABLE-4K60-3M
STARTECH HDMI2-CABLE-4K60-3M
STARTECH HDMI2-CABLE-4K60-3M
STARTECH HDMI2-CABLE-4K60-3M
STARTECH HDMI2-CABLE-4K60-3M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HDMI2-CABLE-4K60-3M
Order Code:
4632329
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 0065030910521
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HDMI Plug

:
HDMI Plug

:
9.8ft

:
3m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The HDMI2-CABLE-4K60-3M from Startech is a high quality HDMI 2.0 cable that is designed for connecting 4K UHD devices and displays. The cable supports bandwidths up to 18Gb/s for seamless 4K video at 60Hz. Cable is Premium Certified for guaranteed HDMI 2.0 performance and backward compatibility.
  • Premium Certified cable supports full HDMI 2.0 feature set
  • Suitable for resolutions up to 4K @60Hz using a compatible HDMI source and display
  • High Dynamic Range (HDR10) for higher contrast ratio and vibrant picture quality
  • Supports high refresh rates including 1440p @144Hz and 1080p @240Hz
  • 21:9 Aspect Ratio support to create a cinematic viewing experience
  • HDCP 2.2 support for a secure connection between source and display
  • Audio Return Channel (ARC) for sending audio from the TV back to an AV receiver or soundbar
  • Up to 32 uncompressed digital audio channels
  • HDMI Ethernet Channel (HEC) for network connectivity over HDMI
  • Backward compatible with previous HDMI versions
  • Durable TPE cable jacket is flexible enough to route around corners and desk edges
  • Aluminium-Mylar foil shielding with braid to reduce EMI for consistent output

Applications

Audio Visual, Video & Vision

Contents

HDMI lead only

Also Known As

GTIN UPC EAN: 0065030910521

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,481.75 ( ¥2,729.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,481.75 (¥2,729.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --