You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH ET91000SM10
Converter, Gigabit Ethernet Copper to Fiber Media, 10km Transfer Distance, 2 Gbps
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ET91000SM10
- Order Code:
- 4415567
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030864930
- Technical Datasheet:
- ET91000SM10 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RJ45
- :
- -
Technical Documents (1)
Product Overview
- Flexible hardware design; removable transceiver allows you to customise your network setup
- Easily provide connectivity to users in an isolated area or in a separate building
- Ideal for secure network setups; direct fibre connection ensures no electronic interference
- Included SFP transceiver supports 1310nm LC Gigabit Fibre connection
- Single Mode connection with up to 10km (6.2 miles) max. trasnfer distance
- Full/Half Duplex, Jumbo Frame and Auto MDIX support
- Supports Link Fault Passthrough (LFP) and Auto Laser Shutdown (ALS)
- Rugged steel housing is suitable for harsh environments such as factories and warehouses
- Connections: LC Duplex Fibre Optic, RJ45 Socket
- Dimensions (HxWxD): 23x88x140mm
- 2 Year manufacturer warranty
Contents
Converter, AC adaptor (UK/EU/NA/ANZ), grounding screw and user guide
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥70,118.56 (¥77,130.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.