You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH DP14MDPMM1MB

Audio / Video Cable Assembly, Mini DisplayPort Plug, DisplayPort Plug, 3.3 ft, 1 m, Black

STARTECH DP14MDPMM1MB
STARTECH DP14MDPMM1MB
STARTECH DP14MDPMM1MB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DP14MDPMM1MB
Order Code:
4068285
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 0065030891899
Technical Datasheet:
DP14MDPMM1MB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini DisplayPort Plug

:
DisplayPort Plug

:
3.3ft

:
1m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

High performance cable that will connect a Mini DisplayPort source to any display that uses a standard DisplayPort connection. Delivers incredible picture quality, supporting resolutions up to 8K (7680x4320).
  • VESA certified for compatibility with DisplayPort 1.4 devices
  • Supports display resolutions up to 8K @60Hz or 4K @120Hz
  • Maximum HBR3 bandwidth up to 32.4Gb/s
  • Daisy chain multiple monitors together thanks to MST support
  • Supports HDCP 2.2 and DPCP to ensure digitally protected content is displayed properly
  • High quality construction with internal wire manager to maintain signal integrity
  • Aluminium Mylar foil with braid to provide EMI shielding
  • Gold plated latching connectors to prevent accidental disconnection
  • Limited lifetime manufacturer warranty

Contents

Lead only

Also Known As

GTIN UPC EAN: 0065030891899

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥4,999.24 ( ¥5,499.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,999.24 (¥5,499.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --