You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH DP14A-15M-DP-CABLE
Audio / Video Cable Assembly, DisplayPort Plug, DisplayPort Plug, 49.2 ft, 15 m, Black
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP14A-15M-DP-CABLE
- Order Code:
- 4415391
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899970
- Technical Datasheet:
- DP14A-15M-DP-CABLE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DisplayPort Plug
- :
- DisplayPort Plug
- :
- 49.2ft
- :
- 15m
- :
- Black
- :
- -
Technical Documents (1)
Product Overview
- Supports resolutions up to 7680x4320 @60Hz, 4K @120Hz or 1440p @240Hz with compatible hardware
- High Dynamic Range (HDR10) delivers vivid colours and higher contrast ratio
- High Bit Rate 3 (HBR3) bandwidth up to 32.4Gb/s
- VESA Certified for seamless compatibility with DisplayPort 1.4 devices
- HDCP 2.2 support for secure connections
- MST Support for daisy-chaining multiple monitors
- Unidirectional cable design with labelled source and display connectors
- Flexible TPE cable sleeve and gold plated latching connections
- Aluminium-mylar foil with braid shielding to reduce EMI interference
Contents
Lead only
Also Known As
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥27,804.28 (¥30,584.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.