You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH DK31C2DHSPDUE
Dock Station, Triple Monitor, USB Type-C, 100 W, 2x DisplayPort 1.4/HDMI 2.0, 6xUSB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK31C2DHSPDUE
- Order Code:
- 4068288
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 0065030891639
- Technical Datasheet:
- DK31C2DHSPDUE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
Technical Documents (1)
Product Overview
- Provides HDMI & 2x DisplayPort outputs, Gigabit LAN port, 6 port USB hub, SD card reader and headset port
- DisplayPort 1.4 and HDMI 2.0 HBR3 support allows for triple 4K @30Hz or dual 4K @60Hz display arrangements
- USB hub provides 2x USB 2.0 ports, 2x USB 3.2 Gen 1 ports and 2x fast charge 10Gb/s USB-C ports
- Power & charge USB-C devices with Power Delivery support up to 100W
- MMC / SD 4.0 Memory card reader
- 4 Position 3.5mm TRRS stereo audio port for headset/mic. Use
- LAN port adds wired network connectivity with PXE Boot support
- Fitted with two K-slots for Kensington style laptop locks
- Supports Windows 8/10, Chrome OS 69.x, Android OS 9.x and Mac OS 10.12-15, 11
- Dimensions (HxWxD): 30x210x90mm
- 3 Years manufacturer warranty
Contents
Docking station, USB-C cable, UK/EU power cables and user guide
Footnotes
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥35,773.61 (¥39,350.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.