You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH DK30CH2DEPUE
Docking Station, USB-C, 5 Gbps, 3x UHD 4K, HDMI, 5x USB Hub, 100W PD, Windows/Mac
New
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK30CH2DEPUE
- Order Code:
- 4540589
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880015
- Technical Datasheet:
- DK30CH2DEPUE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
Technical Documents (1)
Product Overview
- Provides dual 4K DisplayPort ports, 4K HDMI output, network adaptor, 5x USB 3.0 ports, headset and separate mic/headphone ports
- Supports DisplayPort (Via DisplayLink) resolutions up to 4096x2160 @60Hz, HDMI (Via DP Alt Mode) up to 4096x2160 @24Hz
- Capable of supporting a 5K DisplayPort monitor using both DisplayPort connections at 5120x2880 @60Hz
- Versatile USB hub arrangement with USB-C port, 4x USB 3.0 ports and a Fast Charge USB 3.0 port
- Supports 100W Power Delivery 2.0, allowing you to power your laptop and peripherals at the same time
- Gigabit RJ45 port with Full Duplex and Auto MDIX support
- Supports Win 7/8/10, Chrome v55+ and Mac OS 10.9-10.2, 10.14
- Dimensions (HxWxD): 34x270x82mm
- 3 Year manufacturer warranty
- Note: The dock can be connected to a standard USB port with a USB-C to USB-A lead (not include) but only dual display output is supported and Power Delivery is unavailable
Contents
Docking station, AC adaptor, USB-C cable and user guide
Footnotes
Also Known As
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥68,070.14 (¥74,877.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.