You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH CDP2HDMM3MH

Audio / Video Cable Assembly, USB Type C Plug, HDMI Plug, 9.8 ft, 3 m, Grey

STARTECH CDP2HDMM3MH
STARTECH CDP2HDMM3MH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CDP2HDMM3MH
Order Code:
4068281
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Startech USB-C to 4K HDMI HDR10
Also Known As:
GTIN UPC EAN: 0065030888776
Technical Datasheet:
CDP2HDMM3MH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Startech USB-C to 4K HDMI HDR10)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type C Plug

:
HDMI Plug

:
9.8ft

:
3m

:
Grey

:
Startech USB-C to 4K HDMI HDR10

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Plug & play cable adaptor for connecting a USB-C device directly to a HDMI display. The cable supports resolutions up to 4K UHD with High Dynamic Range, delivering sharper images and enhanced video quality.
  • Supports resolutions up to 3840x2160 @60Hz and bandwidths up to 18Gb/s
  • High Dynamic Range support (HDR10)
  • Fully compatible with HDMI 2.0b equipment, offering YCbCr 4:4:4 subsampling
  • Compatible with Thunderbolt 3 ports
  • Plug and play setup
  • 3 Year manufacturer warranty

Footnotes

Note: Source device must support DP Alt Mode. For HDR device must support DisplayPort 1.4 and display must support HDMI 2.0b

Also Known As

GTIN UPC EAN: 0065030888776

Available for back order

More stock available to supplier lead times which is approximately 2/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥10,182.82 ( ¥11,201.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,182.82 (¥11,201.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --