You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH CDP2HDMM1MH
Audio / Video Cable Assembly, USB Type C Plug, HDMI Plug, 3.3 ft, 1 m, Grey
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HDMM1MH
- Order Code:
- 4068280
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Startech USB-C to 4K HDMI HDR10
- Also Known As:
- GTIN UPC EAN: 0065030888950
- Technical Datasheet:
- CDP2HDMM1MH Datasheet
Product Range Selector (Startech USB-C to 4K HDMI HDR10)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type C Plug
- :
- HDMI Plug
- :
- 3.3ft
- :
- 1m
- :
- Grey
- :
- Startech USB-C to 4K HDMI HDR10
Technical Documents (1)
Product Overview
- Supports resolutions up to 3840x2160 @60Hz and bandwidths up to 18Gb/s
- High Dynamic Range support (HDR10)
- Fully compatible with HDMI 2.0b equipment, offering YCbCr 4:4:4 subsampling
- Compatible with Thunderbolt 3 ports
- Plug and play setup
- 3 Year manufacturer warranty
Footnotes
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,476.27 (¥6,023.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.