You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH CDP2DP141MBD
Audio / Video Cable Assembly, USB Type C Plug, DisplayPort Plug, 3.3 ft, 1 m, Black
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DP141MBD
- Order Code:
- 4068252
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Startech Bi-Directional USB-C to DisplayPort Leads
- Technical Datasheet:
- CDP2DP141MBD Datasheet
Product Range Selector (Startech Bi-Directional USB-C to DisplayPort Leads)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type C Plug
- :
- DisplayPort Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- Startech Bi-Directional USB-C to DisplayPort Leads
Technical Documents (1)
Product Overview
- Active DisplayPort 1.4 adaptor cable
- Supports resolutions up to 8K (30Hz), backwards compatible with 4K and Full HD devices
- Features HBR3 functionality with up to 32.4Gb/s bandwidth
- 7.1 Channel sound audio specification
- Plug and play operation on Windows & Mac systems, no drivers required
- Compatible with Thunderbolt 3 ports
- Latching DisplayPort connector ensures a secure connection
- 3 Year manufacturer warranty
Contents
Cable only
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,814.96 (¥7,496.46) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.