You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH CC1M-40G-USB-CABLE

USB Cable, Type C Plug to Type C Plug, 1 m, 3.3 ft, USB 4.0, Black, E-Marked Cable

STARTECH CC1M-40G-USB-CABLE
STARTECH CC1M-40G-USB-CABLE
STARTECH CC1M-40G-USB-CABLE
STARTECH CC1M-40G-USB-CABLE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CC1M-40G-USB-CABLE
Order Code:
4339226
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 0065030897068
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type C Plug to Type C Plug

:
1m

:
3.3ft

:
USB 4.0

:
Black

:
E-Marked Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

High performance USB-IF certified USB4 cable, supporting transfer speeds up to 40Gb/s - twice that of the previous standard (USB 3.2 Gen 2x2). High resolution video support up to 8K 60Hz with DisplayPort1.4 Alt Mode. Power and charge devices with up to 100W output over Power Delivery.
  • USB4 Data transfer speeds up to 40Gb/s
  • USB-IF certified with E-Marker chip for guaranteed USB-C compatibility
  • Supports 4K/8K video over DisplayPort 1.4 Alt Mode with DSC, HDR and HBR3
  • Charge laptops and similar devices with up to 100W output over Power Delivery 3.0
  • Nickel plated connectors & TPE cable jacket with durable strain reliefs
  • Mylar shield for enhanced EMI protection
  • 2 Year manufacturer warranty

Also Known As

GTIN UPC EAN: 0065030897068

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,001.96 ( ¥6,602.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,001.96 (¥6,602.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --