You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH A40G2MB-TB4-CABLE
USB Cable, Type C Plug to Type C Plug, 2 m, 6.6 ft, USB 4.0, Black
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- A40G2MB-TB4-CABLE
- Order Code:
- 4339221
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030895859
- Technical Datasheet:
- A40G2MB-TB4-CABLE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type C Plug to Type C Plug
- :
- 2m
- :
- 6.6ft
- :
- USB 4.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Active cable with built-in chipset to deliver consistent performance
- Supports full 8K 60Hz video and DisplayPort 1.4a with Display Stream Compression (DSC)
- Capable of transfer rates up to 40Gb/s and 100W Power Delivery
- Intel certified for guaranteed compatibility with Thunderbolt hosts and devices
- Connect to Thunderbolt networking devices or daisy-chain up to 6 Thunderbolt 4 devices
- Braided alloy shield for enhanced protection against EMI (Electromagnetic Interference)
- 2 Year manufacturer warranty
Also Known As
6 In stock Need more?
6 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30,197.41 (¥33,217.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.