Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,217.05 (¥10,138.755) |
Product Information
Product Overview
450FBLCLC5SW is a LC/UPC to LC/UPC OM4 switchable multimode fibre optic cable that enables 40/100G network connections. The retractable strain-relief housings enable toolless polarity switching. The color-coded LC-duplex connectors ensure error-free polarity configuration. It is ideal for high connection density environments. With laser-optimized multimode fibre (LOMMF), the patch cable is ideal for 850nm and 1300nm VCSEL and LED sources. This aqua fibre optic cable is backward compatible with 50/125 fibre equipment, ensuring a reliable connection with legacy LANs. It is housed in an LSZH (Low-Smoke, Zero-Halogen) flame-retardant jacket. This MM fibre optic cable ensures minimal smoke, toxicity and corrosion when exposed to extreme sources of heat, or in the event of a fire. It is safe for a wide range of installations, including industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
- 5m (16.4ft) LC/LC UPC OM4 switchable LOMMF cable supports 10/40/100Gbps networks
- Toolless polarity switching
- UPC-polished ends for minimal return loss, moulded strain reliefs
- Ideal for fibre switches/servers/SANs and SFP+/QSFP+/QSFP28 units
- 2.9mm OD, temperature range from -20 to 60DEG C (-4 to 140F)
Technical Specifications
LC Duplex
2Fibres
5m
-
LC Duplex
OM4 Multimode
50µm / 125µm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate