You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH 14LT6-PRIVACY-SCREEN
Privacy Screen, 11-inch iPad Pro, Plastic, 194 mm L x 345 mm W
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 14LT6-PRIVACY-SCREEN
- Order Code:
- 4415521
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 0065030908979
- Technical Datasheet:
- 14LT6-PRIVACY-SCREEN Datasheet
Product Range Selector (Startech Flip-Over Privacy Filters)
See all from this product rangeProduct Overview
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:10) laptop display
- Unique flip-over design allows seamless access to the touchscreen without removing the filter
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Light transmittance of 60% for better screen readability
- Simple application with included adhesive strips or flip-over tabs
- Suitable for use with both bezel-less or slim bezel displays
- 2 Year manufacturer warranty
Contents
Privacy filter, flip up tabs, adhesive strips, lifting tab, cloth and user guide
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Privacy Filter
- :
- Plastic
- :
- 197mm
- :
- 307mm
- :
- Startech Flip-Over Privacy Filters
Technical Documents (1)
Also Known As
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥8,278.30 (¥9,106.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.