You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH 135B-USBC-HDMI212M
Audio / Video Cable Assembly, USB Type C Plug, HDMI Plug, 6.56 ft, 2 m, Black
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 135B-USBC-HDMI212M
- Order Code:
- 4339136
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Startech USB-C to 8K HDMI HDR10
- Also Known As:
- GTIN UPC EAN: 0065030897419
- Technical Datasheet:
- 135B-USBC-HDMI212M Datasheet
Product Range Selector (Startech USB-C to 8K HDMI HDR10)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Type C Plug
- :
- HDMI Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
- :
- Startech USB-C to 8K HDMI HDR10
Technical Documents (1)
Product Overview
- Supports Ultra HD resolutions up to 8K @60Hz or 4K @144Hz
- HDMI 2.1 FRL compliant with support for HDR10, HDCP 1.x/2.2/2.3, and DSC 1.1/1.2a
- 7.1 Channel audio specification with Dolby Atmos and DTS:X support
- Compatible with USB4 & Thunderbolt 3/4
- Integrated video adaptor with adaptive equalisation to optimise signal quality
- Equipped with cage shielding to prevent EMI
- 3 Year manufacturer warranty
Footnotes
Warnings
Also Known As
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,250.86 (¥10,175.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.