You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARTECH 133DISPLAYPORTHDMI21
Audio / Video Cable Assembly, DisplayPort Plug, HDMI Plug, 6.6 ft, 2 m, Black
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 133DISPLAYPORTHDMI21
- Order Code:
- 4415387
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897358
- Technical Datasheet:
- 133DISPLAYPORTHDMI21 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DisplayPort Plug
- :
- HDMI Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (1)
Product Overview
- Active conversion delivers resolutions up to 8K @60Hz or 4K @144Hz with DisplayPort 1.4
- Intel 10th Gen and earlier processors or DisplayPort 1.2 hardware are capable of 4K @60Hz resolution
- HDMI 2.1 FRL compliant with support for HDR10, HDCP 1/2.2/2.3 and DSC 1.1/1.2a
- 7.1 Channel audio specification with support for Dolby Atmos & DTS:X
- Adaptive receiver equalisation optimises signal input and amplifies output
- Cage shielding to reduce electromagnetic interference (EMI)
- Plug & play, no drivers or software required
- 3 Year manufacturer warranty
Footnotes
Also Known As
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available on 2/2/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/24/25
4 more will be available on 2/2/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,287.24 (¥10,215.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.