You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STARTECH 109B-USBC-HDMI

Converter, USB-A/C to 2 x HDMI, Bus Adapter, 4K, 60Hz, 5Gbps

STARTECH 109B-USBC-HDMI
STARTECH 109B-USBC-HDMI
STARTECH 109B-USBC-HDMI
STARTECH 109B-USBC-HDMI
STARTECH 109B-USBC-HDMI
STARTECH 109B-USBC-HDMI
STARTECH 109B-USBC-HDMI
STARTECH 109B-USBC-HDMI
STARTECH 109B-USBC-HDMI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
109B-USBC-HDMI
Order Code:
4339135
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 0065030894579
Technical Datasheet:
109B-USBC-HDMI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Type C, USB Type A

:
2x HDMI, USB Type C PD

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Simple and effective adaptor that allows you to connect two external HDMI displays to a computer via USB. High definition video output with DisplayLink certified performance and resolutions up to 4K @ 60Hz. The integral USB-C cable comes with a USB-A adaptor for convenient compatibility. The adaptor is USB powered, but also features 100W USB Power Delivery so you can charge your laptop at the same time when a USB-C power supply is connected.
  • USB to dual HDMI adaptor for creating a multi-monitor setup on a laptop or PC
  • Active adaptor design with DisplayLink DL6950 chipset
  • Compatible with Apple M1/M2 MacBooks that do not natively support more than one external display
  • DisplayLink certified resolution up to 4K UHD (3840x2160) @60Hz
  • 5.1 Channel audio specification
  • 100W Power Delivery (PD 3.0) with up to 90W available for passthrough laptop charging
  • Stylish aluminium enclosure also provides EMI shielding
  • Integrated USB-C cable with convenient USB-A adaptor for compatibility
  • Extended 300mm cable length to reduce strain on ports and connectors
  • Compatible with Thunderbolt 3/4 ports
  • Supports Windows 7/8/10/11, Mac OS 10.11-12/10.14/10.15/11/12, Ubuntu 18.04/20.04 and Chrome OS v55+
  • Dimensions (HxWxD): 15x60x113mm
  • 3 Year manufacturer warranty

Contents

Adaptor and user guide

Footnotes

Note: Adaptor only supports Power Delivery when connected via USB-C.

Also Known As

GTIN UPC EAN: 0065030894579

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥26,452.73 ( ¥29,098.00  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥26,452.73 (¥29,098.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --