You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARPOWER DG30X06T2
IGBT, 46 A, 1.45 V, 441 W, 600 V, TO-247, 3 Pins
- Manufacturer:
- STARPOWER STARPOWER
- Manufacturer Part No:
- DG30X06T2
- Order Code:
- 3790232
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DG30X06T2 Datasheet
Product Range Selector (DOSEMI)
See all from this product rangeAlternatives for DG30X06T2
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 46A
- :
- 1.45V
- :
- 441W
- :
- 600V
- :
- TO-247
- :
- 3Pins
- :
- 150°C
- :
- Through Hole
- :
- DOSEMI
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥443.76 (¥488.14) | ( ) |
10+ | ¥328.63 (¥361.49) | ( ) |
100+ | ¥275.31 (¥302.84) | ( ) |
500+ | ¥267.85 (¥294.64) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.