You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STARPOWER DG10N12T2
IGBT, 20 A, 2.05 V, 321 W, 1.2 kV, TO-247, 3 Pins
- Manufacturer:
- STARPOWER STARPOWER
- Manufacturer Part No:
- DG10N12T2
- Order Code:
- 3790237
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DG10N12T2 Datasheet
Product Range Selector (DOSEMI NPT)
See all from this product rangeAlternatives for DG10N12T2
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 20A
- :
- 2.05V
- :
- 321W
- :
- 1.2kV
- :
- TO-247
- :
- 3Pins
- :
- 150°C
- :
- Through Hole
- :
- DOSEMI NPT
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥388.29 (¥427.12) | ( ) |
10+ | ¥287.55 (¥316.31) | ( ) |
100+ | ¥240.89 (¥264.98) | ( ) |
500+ | ¥234.37 (¥257.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.