You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STANNOL 574607

Solder Wire, KS100, 1mm Diameter, 217°C, 500g

STANNOL 574607

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANNOL STANNOL
Manufacturer Part No:
574607
Order Code:
1307169
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
574607   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Free

:
-

:
95.6, 3.8, 0.7 Sn, Ag, Cu

:
1mm

:
0.039"

:
217°C

:
500g

:
1.102lb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 574607 is a Solder Wire contains a rosin-free, halide activated synthetic resin. STANNOL KS-Series electronic solder wires have been designed for special requirements of lead-free soldering. They meet all demands of industrial manufacturing as well as for rework and repair. The STANNOL® KS100 is based on the same synthetic resin however it is halide-free activated. Flux is an excellent combination of high activity at thermal stress with amber bright and electrically safe residues. The flux formulations KS115 are classified to DIN EN 29454-1 Type 1.2.2.B. Due to their high activity (1.0 and 1.5%), the fluxes are classified as REM1 to DIN EN 61190. STANNOL solder wires KS115 is designed for use with robotic and manual soldering for electric and electronic devices. Flux residues may remain uncleaned. This must be examined in individual cases, where environmental stress is applied to the circuit.
  • Active flux
  • Bright amber residues
  • Solid residues
  • Low fuming
  • Low spitting

Applications

Maintenance & Repair, Industrial, Consumer Electronics

Available for back order

Deliveries start from 2/7/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥15,185.80 ( ¥16,704.38  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥15,185.80 (¥16,704.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥14,590.56 (¥16,049.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --