You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STANNOL 574601

Solder Wire, KS100, 0.3mm Diameter, 217°C, 250g

STANNOL 574601

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANNOL STANNOL
Manufacturer Part No:
574601
Order Code:
1307163
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
574601   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Free

:
-

:
95.6, 3.8, 0.7 Sn, Ag, Cu

:
0.3mm

:
0.012"

:
217°C

:
250g

:
8.818oz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 574601 is a STANNOL® KS110 Solder Wire, 95.6, 3.8, 0.7 Sn, Ag, Cu alloy content, 0.012-inch external diameter and 217°C melting temperature. This wire features active flux with fast wetting of solder pads and pins, shorter cycle times, bright amber residues has low thermal decomposition at soldering temperatures, solid residues have high softening point and chemical/physical safety, low fuming with low decomposition and evaporation at high temperatures and low contamination of work place and around the solder joint, low spitting with high viscosity of the flux reduces spitting and low contamination. Designed for use with robotic and manual soldering for electric and electronic devices.

Applications

Consumer Electronics

Available for back order

Deliveries start from 2/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥16,333.73 ( ¥17,967.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥16,333.73 (¥17,967.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥16,187.44 (¥17,806.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --