You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STANLEY 92-748
Organiser, Professional, PP, 423mm Height, 334mm Width, 52mm Depth
- Manufacturer:
- STANLEY STANLEY
- Manufacturer Part No:
- 92-748
- Order Code:
- 3948559
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 92-748 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- PP (Polypropylene)
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Moulded grip handle
Applications
Maintenance & Repair
5 In stock
4 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,103.11 (¥6,713.42) |
12+ | ¥3,195.51 (¥3,515.06) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.