Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
2 Delivery in 2-3 Business Days(SG stock)
88 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥636.16 (¥699.776) |
| 5+ | ¥524.56 (¥577.016) |
Price for:Each
Minimum: 1
Multiple: 1
¥636 (¥700 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
28-590 is a 170mm window scraper ideal for removing excess paint/glue/stickers from windows.
- Strong yellow plastic handle for long life
- Gear driven counter with tough plastic housing
- 5 digit counter with manual reset button
- Heavy duty meta folding handle and rubber hand grip
- Folding wheel mount
- Diecast aluminium wheel, wear resistant rubber tread
- Folding kick stand
Technical Specifications
Knife Type
Scraper
Blade Width
60mm
Product Range
-
Length
215.9mm
Blade Material
-
Technical Docs (1)
Alternatives for 28-590
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032