You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STANLEY 1-95-611

Tool Back Pack, Heavy Duty 600D Fabric, 270 mm x 360 mm x 460 mm

STANLEY 1-95-611
STANLEY 1-95-611
STANLEY 1-95-611

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
1-95-611
Order Code:
4058560
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
1-95-611   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FATMAX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FATMAX Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

1-95-611 is a FATMAX bag pack. It is tough and durable backpack designed to carry power tools and hand tools in a convenient manner. It features heavy-duty 600 denier fabric for long lasting durability and designed to withstand typical job-site working environments and all weather conditions. This has 50 pockets / tool holders for a wide variety of tools, including longer tools on the side such a level. It also includes back support system and air mesh shoulder straps for ergonomic, convenient carriage. Spreads weight of tools instead of lifting in one hand. It is removable dividers system with tool holders is easily detachable, with handle for easy carriage. Spreads to form a work surface.
  • Dual zipper closure enables opening from every end
  • Durable 600 x 600 denier fabric
  • Rigid form can stand in open position enabling access to all tools
  • Separate, strong compartment for power tool or laptop
  • Waterproof plastic bottom protects against moisture and dirt
  • 600 denier fabric

3 In stock

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥13,486.72 ( ¥14,835.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥13,486.72 (¥14,835.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥12,540.29 (¥13,794.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --