You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STANDEXMEDER H24-1B83
Reed Relay, SPST-NC, 24 VDC, H, Panel Mount, 360 ohm, 3 A
- Manufacturer:
- STANDEXMEDER STANDEXMEDER
- Manufacturer Part No:
- H24-1B83
- Order Code:
- 1079510
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- H
- Technical Datasheet:
- H24-1B83 Datasheet
Product Range Selector (H)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NC
- :
- 24VDC
- :
- H
- :
- Panel Mount
- :
- 360ohm
- :
- 3A
- :
- 7.5kV
Technical Documents (1)
Product Overview
Applications
Industrial, Test & Measurement, Medical
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 24+
- 60+
- 108+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15,364.64 (¥16,901.10) | ( ) |
12+ | ¥14,286.20 (¥15,714.82) | ( ) |
24+ | ¥13,369.21 (¥14,706.13) | ( ) |
60+ | ¥12,503.95 (¥13,754.35) | ( ) |
108+ | ¥11,538.37 (¥12,692.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.