You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON UTL10SEAL
Connector Accessory, O Ring
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- UTL10SEAL
- Order Code:
- 3263498
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UTL10SEAL Datasheet
Product Range Selector (Souriau Trim Trio UTL Series)
See all from this product rangeProduct Overview
- Sealing O-ring for UTL size 10 jam nut receptacle
- Black color, NBR material
- Dimension is 17mm x 2mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- O Ring
- :
- Souriau UTL Series UTL1103G1P/UTL1103G1S Inserts & UTL6TH103G1P/UTL6TH103G1S Housings
- :
- Souriau Trim Trio UTL Series
Technical Documents (2)
790 In stock Need more?
790 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥87.45 (¥96.20) | ( ) |
100+ | ¥78.55 (¥86.41) | ( ) |
250+ | ¥77.76 (¥85.54) | ( ) |
500+ | ¥64.30 (¥70.73) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.