You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON UTG6128SN
Circular Connector, Circular Industrial, Souriau Trim Trio UTG Series, Straight Plug, 8 Contacts
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- UTG6128SN
- Order Code:
- 105337
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UTG6128SN Datasheet
Product Range Selector (Souriau Trim Trio UTG Series)
See all from this product rangeProduct Overview
- IP65 Protection rating
- UL94V-0 Flammability rating
- 2000VAC Test potential voltage
- 500 Mating and unmating cycles durability
- 5000MΩ Minimum insulation resistance
- Rapid and secure locking, locks with audible positive click
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- Souriau Trim Trio UTG Series
- :
- Straight Plug
- :
- 8Contacts
- :
- Crimp Socket - Contacts Not Supplied
- :
- Bayonet
- :
- Thermoplastic, Glass Filled Body
- :
- -
- :
- -
- :
- -
Technical Documents (3)
1,068 In stock Need more?
1,068 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,520.54 (¥2,772.59) | ( ) |
10+ | ¥2,233.69 (¥2,457.06) | ( ) |
25+ | ¥2,147.48 (¥2,362.23) | ( ) |
100+ | ¥1,946.84 (¥2,141.52) | ( ) |
250+ | ¥1,775.98 (¥1,953.58) | ( ) |
500+ | ¥1,661.55 (¥1,827.71) | ( ) |
1000+ | ¥1,523.61 (¥1,675.97) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.