You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON UT0W61626PH

Circular Connector, Circular Industrial, Souriau Trim Trio UT0 Series, Straight Plug, 26 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UT0W61626PH
Order Code:
1007262
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
UT0W61626PH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Trim Trio UT0 Series)

See all from this product range

Product Overview

The UT0W61626PH is a 26-pole Cable Plug with standard pin-type contacts. The male insert plug has #16 shell and 16-26 insert arrangement. UT0W series is a range of circular connectors that are a high density extension from the well known TRIM TRIO interconnection system. It was designed to meet the diversified needs for electrical and industrial electronic connections and used for Rack & Panel, PC Board and cable connections. Its physical characteristics and performances are appreciated in numerous fields of applications. UT0W series is intermateable with following international standards: MIL-C-26482 series I and equivalents.
  • 5000MΩ Minimum insulation resistance
  • 500 Mating and unmating cycles durability
  • 10MS Vibration resistance
  • 48-hour Corrosion salt spray
  • IP67/IP68/69K Protection rating (dynamic)
  • 65dB at 10MHz Shielding effectiveness

Applications

Building Automation, Test & Measurement, Mining, Oil & Gas, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
Souriau Trim Trio UT0 Series

:
Straight Plug

:
26Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
Zinc Alloy Body

:
Nickel

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,100.16 ( ¥6,710.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,100.16 (¥6,710.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,918.26 (¥6,510.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,740.86 (¥6,314.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --