You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON UT061412SH

Circular Connector, Circular Industrial, Souriau Trim Trio UT0 Series, Straight Plug, 12 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UT061412SH
Order Code:
1007199
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
UT061412SH   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Trim Trio UT0 Series)

See all from this product range

Product Overview

The UT061412SH is a 12-pole Cable Plug for socket contacts. It has zinc alloy body and 14-12 insert arrangement. The UT0 series industrial circular connectors are a range of multi-way connectors intermateable, interchangeable and intermountable with the Trim Trio® UTG and UTP industrial connector families. UT0 series connectors are equipped with identical shells from military connectors complying with MIL-C-26482 specifications. Strong and rugged built to resist every environmental and mechanical requirement for indoor and outdoor applications. UT0 series offers possibilities on shielding, high levels on sealing and salt spray. UT0 series is also the perfect solution to connect CAT-5e Ethernet applications in combination with other signals, using the same Trim Trio contacts.
  • EMI shielded
  • Waterproof
  • High salt spray resistance (corrosion-resistant)
  • 5000MΩ Minimum resistance
  • IP67/IP68/69K Protection rating (dynamic)
  • Enabling 500 mating-unmating without wear out
  • Secure locking device audible click when mating

Applications

Building Automation, Test & Measurement, Mining, Oil & Gas, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
Souriau Trim Trio UT0 Series

:
Straight Plug

:
12Contacts

:
Crimp Socket - Contacts Not Supplied

:
Bayonet

:
Zinc Alloy Body

:
Nickel

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

99 In stock

250 more will be available on 4/25/25

Reserving future stock
99 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,426.96 ( ¥7,069.66  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,426.96 (¥7,069.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,298.49 (¥6,928.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,183.58 (¥5,701.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --