You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON UT061412PH
Circular Connector, Circular Industrial, Souriau Trim Trio UT0 Series, Straight Plug, 12 Contacts
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- UT061412PH
- Order Code:
- 1007207
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- UT061412PH Datasheet
Product Range Selector (Souriau Trim Trio UT0 Series)
See all from this product rangeProduct Overview
- EMI shielded
- Waterproof
- High salt spray resistance (corrosion-resistant)
- 5000MΩ Minimum resistance
- IP67/IP68/69K Protection rating (dynamic)
- Enabling 500 mating-unmating without wear out
- Secure locking device audible click when mating
Applications
Building Automation, Test & Measurement, Mining, Oil & Gas, Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Circular Industrial
- :
- Souriau Trim Trio UT0 Series
- :
- Straight Plug
- :
- 12Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- Zinc Alloy Body
- :
- Nickel
- :
- -
- :
- -
Technical Documents (3)
83 In stock
83 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available on 3/15/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
250 more will be available on 3/15/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,526.54 (¥6,079.19) | ( ) |
5+ | ¥5,414.83 (¥5,956.31) | ( ) |
25+ | ¥4,457.43 (¥4,903.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.