You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON SMS24PDH1
Connector Housing, Cable Mount, Integrated Strain Relief Hood, Souriau Qikmate SMS, Plug, 24 Ways
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- SMS24PDH1
- Order Code:
- 535862
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Souriau Qikmate SMS
- Technical Datasheet:
- SMS24PDH1 Datasheet
Product Range Selector (Souriau Qikmate SMS)
See all from this product rangeProduct Overview
- Available in 10 contact arrangements
- Self mountable panel receptacle with positive housing retention
- Cable plugs with retaining latches for positive locking
- Cable plug has pin protection skirt to prevent damage of male contacts
- Positive polarization keys prevent mismating
- Cable plug and receptacle have integrated strain relief hood which can take a wide range of cables
- 500 Matings and unmatings durability
- UL94V-2 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Souriau Qikmate SMS
- :
- Plug (View Associated Connectors)
- :
- 24Ways
- :
- -
- :
- TRIM TRIO Removable Snap-lock Pin Contacts
Technical Documents (3)
284 In stock Need more?
284 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥840.14 (¥924.15) | ( ) |
10+ | ¥684.51 (¥752.96) | ( ) |
25+ | ¥631.00 (¥694.10) | ( ) |
50+ | ¥593.34 (¥652.67) | ( ) |
100+ | ¥557.98 (¥613.78) | ( ) |
300+ | ¥506.20 (¥556.82) | ( ) |
500+ | ¥503.40 (¥553.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.