You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON SMS18GE5

Rectangular Power Connector, 18 Contacts, Souriau Qikmate SMS, PCB Mount, Through Hole, 5.08 mm

SOURIAU-SUNBANK / EATON SMS18GE5
SOURIAU-SUNBANK / EATON SMS18GE5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMS18GE5
Order Code:
1795808
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SMS18GE5   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Qikmate SMS)

See all from this product range

Product Overview

The Qikmate series PC Boardmount Connector enable QIKMATE and preassembled TRIM TRIO contacts to be PC board mounted, using conventional solder production techniques. They will then mate and latch with the standard QIKMATE plugs. Straight boardmount QIKMATE is available in 10 insert arrangements from 2 to 36 positions. Right-angled boardmount QIKMATE is available in 3, 6, 12 and 18 positions. All boardmount connectors are supplied fully loaded with pin or socket contacts, either in solid machined or stamped and formed contacts. Stamped and formed contact has selective tin plating on the solder tails, thus eliminating flux operations. Some boardmount connectors have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.
  • 5000MΩ Minimum insulation resistance
  • 2000VAC Test potential
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Qikmate SMS

:
PCB Mount

:
Through Hole

:
Receptacle (View Associated Connectors)

:
Socket

:
Copper

:
Gold Plated Contacts

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,511.33 ( ¥6,062.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,511.33 (¥6,062.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,827.90 (¥5,310.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥4,710.34 (¥5,181.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,004.97 (¥4,405.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥4,003.40 (¥4,403.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --