You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON SMS15PDH3
Connector Housing, Integrated strain relief hood, Souriau Qikmate SMS, Plug, 15 Ways
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- SMS15PDH3
- Order Code:
- 2401428
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMS15PDH3 Datasheet
Product Range Selector (Souriau Qikmate SMS)
See all from this product rangeProduct Overview
- Available in 2 versions, both in 10 contact layouts and up to 36 contacts
- Suitable for indoor railway applications
- UL94V-0 Flammability
- Ideal for tight space integration and for high density contact applications
- Compact and up to 36 contacts
- 500 Matings/unmatings durability
Applications
Commercial, Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Souriau Qikmate SMS
- :
- Plug (View Associated Connectors)
- :
- 15Ways
- :
- -
- :
- TRIM TRIO Removable Snap-lock Pin Contacts
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 250+
- 500+
- 750+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,229.54 (¥1,352.49) | ( ) |
50+ | ¥1,203.62 (¥1,323.98) | ( ) |
250+ | ¥1,166.76 (¥1,283.44) | ( ) |
500+ | ¥1,138.60 (¥1,252.46) | ( ) |
750+ | ¥1,114.03 (¥1,225.43) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.