You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON SMS12PDH1

Connector Housing, Cable Mount, Integrated Strain Relief Hood, Souriau Qikmate SMS, Plug, 12 Ways

SOURIAU-SUNBANK / EATON SMS12PDH1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMS12PDH1
Order Code:
535850
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SMS12PDH1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Qikmate SMS)

See all from this product range

Product Overview

The SMS12PDH1 is a 12-way Cable Plug with a integrated strain relief hood, made of UL94V-2 rated polyamide. The versatile and easy to use SMS series quick mating panel and cable connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. A full plastic solution offered in either wire attachment or PCB mounting options to provide rapid assembly installation without requiring additional mounting hardware. Cable plugs quickly connect and disconnect with positive retention locks. Just push to mate then press and release to un-mate. In addition, cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods.
  • Black colour
  • IP40 Protection rating
  • 2000VAC Test potential voltage
  • 5000MΩ Minimum insulation resistance
  • 500 Mating and unmating cycles durability

Applications

Industrial

Footnotes

Free cable tie no longer included

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Qikmate SMS

:
Plug (View Associated Connectors)

:
12Ways

:
-

:
TRIM TRIO Removable Snap-lock Pin Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1,162 In stock

2,500 more will be available on 4/18/25

Reserving future stock
1,162 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥709.84 ( ¥780.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 250+
  • 500+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥709.84 (¥780.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥695.47 (¥765.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥681.77 (¥749.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥668.30 (¥735.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥550.18 (¥605.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --