You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON SC16ML11D70

Circular Connector Contact, Stamped, Souriau Trim Trio, Socket, Crimp, 16 AWG, 18 AWG

SOURIAU-SUNBANK / EATON SC16ML11D70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC16ML11D70
Order Code:
3652002
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SC16ML11D70   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Trim Trio)

See all from this product range

Product Overview

The SC16ML11D70 is a Male SC Stamped and Formed Contact, made of copper alloy with gold flash over nickel finish. Available in #16 size, it accepts 18 to 16AWG wires. The SC contact is two piece strip formed crimp snap-in pin and sockets. These contacts consist of a crimp body made of high conductive copper alloy and a stainless steel retaining spring featuring retention in the housing cavity and a closed entry socket to prevent probe damage. Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage. The SC stamped contact can be used in any contact position with MS-M/MSG Rectangular connectors, SMS Qikmate, UT-Bantam, UTG Metalok Bantam, UTP Full plastic Bantam, MBG Bantamate II and TRIM TRIO circular connectors.
  • 13A Current rating
  • 6mΩ Contact resistance
  • 65N Minimum contact retention in body
  • 3.5N Maximum individual insertion force
  • 0.55N Minimum individual withdrawal force

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio

:
Socket

:
Crimp

:
16AWG

:
18AWG

:
TRIM TRIO Series Circular Connectors

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10,285 In stock

10,000 more will be available on 4/20/25

Reserving future stock
10,285 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥461.90 ( ¥508.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10+ ¥461.90 (¥508.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --