You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON RM24W3K

Circular Connector Contact, Machined, Souriau Trim Trio, Pin, Crimp, 24 AWG, 26 AWG

SOURIAU-SUNBANK / EATON RM24W3K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RM24W3K
Order Code:
1007321
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RM24W3K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Souriau Trim Trio)

See all from this product range

Product Overview

The RM24W3K is a Male RM Machined Crimp Contact, made of copper with 0.4?m gold-plated finish, high conductive copper alloy body. Available in #20 size, it accepts 26AWG wires. The RM machined crimp contact can be used in any contact position with UTS, UTO, VGE1, 838 and TRIM TRIO series circular connectors. The RM24W3K machined crimp contact is precision solid machined crimp snap-in pin for heavy duty top performance requirements. Springs contacts are made of spring-tempered, heat-treated, beryllium copper. The mating socket's inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket.
  • Low contact resistance
  • Good contact retention
  • Suitable for automatic crimping
  • Machined crimp contact
  • 15A Maximum current per contact according to NFF61030
  • ≤3mΩ Contact resistance
  • 110N Minimum contact retention in body
  • 3.5N Maximum individual insertion force
  • 0.55N Minimum individual withdrawal force

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Souriau Trim Trio

:
Pin

:
Crimp

:
UT0W Connectors

:
Gold Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1,219 In stock

2,500 more will be available on 3/23/25

Reserving future stock
1,219 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥193.16 ( ¥212.48  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥193.16 (¥212.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥188.09 (¥206.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥180.61 (¥198.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥172.57 (¥189.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥164.64 (¥181.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --