You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON 8D023F55SN
Circular Connector, 8D Series, MIL-DTL-38999 Series III, Wall Mount Receptacle, 55 Contacts
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- 8D023F55SN
- Order Code:
- 2699368
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 8D Series
- Technical Datasheet:
- 8D023F55SN Datasheet
Product Range Selector (8D Series)
See all from this product rangeProduct Overview
- Resistance to fluids, screw coupling and 100% scoop proof protection
- Thermoplastic insulator, silicone elastomer grommet and interfacial seal
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
- Multi-contact technology, unique clip retention technology and high power transmission up to 850A
- IP67 high performance sealing (each contact cavity is individually sealed)
- Salt spray exposure of 48hour
- Operating temperature range from -65°C to +200°C
- Endurance of 500 mating/unmating cycles
- Aluminium body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8D Series
- :
- MIL-DTL-38999 Series III
- :
- Wall Mount Receptacle
- :
- 55Contacts
- :
- Crimp Socket
- :
- Threaded
- :
- 23-55
- :
- Aluminium Alloy Body
- :
- Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion Resistant, Environmentally Sealed
Technical Documents (3)
11 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥19,991.90 (¥21,991.09) | ( ) |
5+ | ¥19,400.95 (¥21,341.05) | ( ) |
10+ | ¥19,189.96 (¥21,108.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.