You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON 85106RC83AS50
Circular Connector, Souriau 851 Series, MIL-DTL-26482 Series I, Cable Mount Plug, 3 Contacts
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- 85106RC83AS50
- Order Code:
- 2959406
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 85106RC83AS50 Datasheet
Product Range Selector (Souriau 851 Series)
See all from this product rangeProduct Overview
- Cable Clamp
- Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
- Salt spray resistance : 500h
- Lightweight and compact size, quick mating with 1/3 bayonet coupling
- Meets MS311 standard qualification to VG95328 and HE301B standards
- 500 Mating Cycles
- Operating temperature range: -55°C to +125°C
Applications
Automation & Process Control, Avionics, Aerospace, Defence, Military, Industrial, Mining, Oil & Gas
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Souriau 851 Series
- :
- MIL-DTL-26482 Series I
- :
- Cable Mount Plug
- :
- 3Contacts
- :
- Crimp Socket
- :
- Bayonet
- :
- 8-3A
- :
- Aluminium Alloy Body
- :
- Olive Green Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
Technical Documents (2)
72 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14,919.47 (¥16,411.42) | ( ) |
10+ | ¥13,690.55 (¥15,059.61) | ( ) |
20+ | ¥13,163.87 (¥14,480.26) | ( ) |
50+ | ¥12,724.97 (¥13,997.47) | ( ) |
100+ | ¥12,022.73 (¥13,225.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.