You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON 85101RC833S50
Circular Connector, 851 Series, MIL-DTL-26482 Series I, Cable Mount Receptacle, 3 Contacts
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- 85101RC833S50
- Order Code:
- 2955764
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 851 Series
- Technical Datasheet:
- 85101RC833S50 Datasheet
Product Range Selector (851 Series)
See all from this product rangeProduct Overview
- Cable Clamp
- Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
- Salt spray resistance : 500h
- Lightweight and compact size, quick mating with 1/3 bayonet coupling
- Meets MS311 standard qualification to VG95328 and HE301B standards
- 500 Mating Cycles
- Operating temperature range: -55°C to +125°C
Applications
Automation & Process Control, Avionics, Aerospace, Defence, Military, Industrial, Mining, Oil & Gas
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 851 Series
- :
- MIL-DTL-26482 Series I
- :
- Cable Mount Receptacle
- :
- Crimp Socket
- :
- Bayonet
- :
- 8-33
- :
- Aluminium Alloy Body
- :
- Olive Green Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
Technical Documents (2)
Available for back order
Supplier Direct Ship
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,423.83 (¥11,466.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.