You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON 85100R84SB

Circular Connector, 851 Series, MIL-DTL-26482 Series I, Wall Mount Receptacle, 4 Contacts

SOURIAU-SUNBANK / EATON 85100R84SB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
85100R84SB
Order Code:
2952821
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
851 Series
Technical Datasheet:
85100R84SB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (851 Series)

See all from this product range

Product Overview

Originally designed specifically for aircraft, SOURIAU 851 Series connectors are used in a wide array of both commercial and military applications thanks to their ability to deliver a strong connection without compromising a lightweight, compact frame. These bayonet connectors meet MIL-DTL-26482 Series I requirements for environmental resistance and reliability. In addition to aircraft, these versatile connectors are also ideal for use in electronics such as machine tooling, automation, and measuring equipment.
  • Backnut
  • Meets MIL-DTL-26482H series 1, NFC 93422, HE 301B, VG 95328 and GAM/T1 international standards
  • Salt spray resistance : 500h
  • Lightweight and compact size, quick mating with 1/3 bayonet coupling
  • Meets MS311 standard qualification to VG95328 and HE301B standards
  • 500 Mating Cycles
  • Operating temperature range: -55°C to +125°C

Applications

Automation & Process Control, Avionics, Aerospace, Defence, Military, Industrial, Mining, Oil & Gas

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
851 Series

:
MIL-DTL-26482 Series I

:
Wall Mount Receptacle

:
Crimp Socket

:
Bayonet

:
8-4

:
Aluminium Alloy Body

:
Olive Green Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

Supplier Direct Ship

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

¥11,893.47 ( ¥13,082.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,893.47 (¥13,082.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥11,791.26 (¥12,970.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --