You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON SMS36GE4
Pin Header, Wire-to-Board, 5.08 mm, 3 Rows, 36 Contacts, Through Hole, Souriau Qikmate SMS
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- SMS36GE4
- Order Code:
- 2401314
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SMS36GE4 Datasheet
Product Range Selector (Souriau Qikmate SMS)
See all from this product rangeProduct Overview
- 5000MΩ Minimum insulation resistance
- 2000VAC Test potential
- -55 to 125°C Operating temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- Through Hole
- :
- Souriau Qikmate SMS
- :
- Unshrouded
- :
- Copper
- :
- Gold Plated Contacts
- :
- Pin Header
Technical Documents (3)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,792.87 (¥3,072.16) | ( ) |
10+ | ¥2,738.68 (¥3,012.55) | ( ) |
50+ | ¥2,625.79 (¥2,888.37) | ( ) |
100+ | ¥2,547.75 (¥2,802.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.