You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON D38999/20FJ46SN-LC
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- D38999/20FJ46SN-LC
- Order Code:
- 2680387
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- D38999/20FJ46SN-LC Datasheet
Product Range Selector (D38999/20 Series)
See all from this product rangeProduct Overview
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999 Series III
- :
- Wall Mount Receptacle
- :
- Threaded
- :
- 25-46
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- EMI
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥21,287.75 (¥23,416.53) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.