You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON D38999/20FJ43PN
Circular Connector, MIL-DTL-38999 Series III, D38999/20 Series, Wall Mount Receptacle
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- D38999/20FJ43PN
- Order Code:
- 2680374
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- D38999/20 Series
- Technical Datasheet:
- D38999/20FJ43PN Datasheet
Product Range Selector (D38999/20 Series)
See all from this product rangeProduct Overview
- Insulation resistance of ≥ 5000Mohm (under 500VDC)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999 Series III
- :
- D38999/20 Series
- :
- Wall Mount Receptacle
- :
- 43Contacts
- :
- Crimp Pin
- :
- Threaded
- :
- 25-43
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- EMI
Technical Documents (1)
216 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥18,000.81 (¥19,800.89) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.