Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M2022PD
Order Code3874366
Your Part Number
Technical Datasheet
25 In Stock
Need more?
25 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,505.95 (¥10,456.545) |
| 10+ | ¥8,795.28 (¥9,674.808) |
| 25+ | ¥8,509.97 (¥9,360.967) |
Price for:Each
Minimum: 1
Multiple: 1
¥9,506 (¥10,457 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M2022PD
Order Code3874366
Technical Datasheet
No. of Rows4 Row
Rectangular Shell Size-
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Technical Specifications
No. of Rows
4 Row
Contact Gender
Pin
Contact Material
Copper Alloy
Rectangular Shell Size
-
Contact Termination Type
Crimp
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0