You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON 8LT515B97PN
Circular Connector, 8LT Series, MIL-DTL-38999 Series I, Straight Plug, 12 Contacts, Crimp Pin
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- 8LT515B97PN
- Order Code:
- 2714371
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 8LT Series
- Technical Datasheet:
- 8LT515B97PN Datasheet
Product Range Selector (8LT Series)
See all from this product rangeProduct Overview
- Quick mating, 3 point bayonet lock system, weight and space saving
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 500hour as per MIL STD 1344 method 1001
- Operating temperature range from -65°C +175°C
- Aluminium alloy body material with olive green cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8LT Series
- :
- MIL-DTL-38999 Series I
- :
- Straight Plug
- :
- Crimp Pin
- :
- Bayonet
- :
- 15-97
- :
- Aluminium Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion Resistant, EMI
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15,891.32 (¥17,480.45) | ( ) |
5+ | ¥15,421.07 (¥16,963.18) | ( ) |
10+ | ¥14,953.95 (¥16,449.35) | ( ) |
25+ | ¥14,486.84 (¥15,935.52) | ( ) |
50+ | ¥13,551.04 (¥14,906.14) | ( ) |
100+ | ¥12,804.91 (¥14,085.40) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.