You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOURIAU-SUNBANK / EATON 8LT515B19PN

Circular Connector, 8LT Series, MIL-DTL-38999 Series I, Straight Plug, 19 Contacts, Crimp Pin

SOURIAU-SUNBANK / EATON 8LT515B19PN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8LT515B19PN
Order Code:
2714347
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
8LT Series
Technical Datasheet:
8LT515B19PN   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (8LT Series)

See all from this product range

Product Overview

The 8LT515B19PN from Souriau is an 8LT series plug with RFI shielding circular connector with 19 contacts. The 8LT series standard version is qualified in accordance to the MIL-DTL-38999 Series I. It is used in varied applications needing extremely reliable interconnections with high density contact arrangements in a miniature circular shell. This connector features high contact density, versatility and high reliability. It has a well proven electrical capability and designed to withstand extreme shock, exposure and vibration. Typical applications include marine equipments, communications equipments, medical instrumentation, ballistic missiles & weapon systems, test equipments armoured carriers & tanks.
  • Quick mating, 3 point bayonet lock system, weight and space saving
  • Mismating, error proof positioning keyway polarization (5 position )
  • 100% scoop proof contact protection
  • Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
  • Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
  • Endurance is 500 mating / unmating operations
  • Salt spray exposure of 500hour as per MIL STD 1344 method 1001
  • Operating temperature range from -65°C +175°C
  • Aluminium alloy body material with olive green cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8LT Series

:
MIL-DTL-38999 Series I

:
Straight Plug

:
Crimp Pin

:
Bayonet

:
15-19

:
Aluminium Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Corrosion Resistant, EMI

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,234.28 ( ¥12,357.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥11,234.28 (¥12,357.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --