You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOURIAU-SUNBANK / EATON 8LT513F35SC
Circular Connector, 8LT Series, MIL-DTL-38999 Series I, Straight Plug, 22 Contacts, Crimp Socket
- Manufacturer:
- SOURIAU-SUNBANK / EATON SOURIAU-SUNBANK / EATON
- Manufacturer Part No:
- 8LT513F35SC
- Order Code:
- 2714217
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 8LT Series
- Technical Datasheet:
- 8LT513F35SC Datasheet
Product Range Selector (8LT Series)
See all from this product rangeProduct Overview
- Quick mating, 3 point bayonet lock system, weight and space saving
- Mismating, error proof positioning keyway polarization (5 position )
- 100% scoop proof contact protection
- Thermoplastic or metallic insulator, liquid silicone rubber or fluorocarbone elastomer grommet/seal
- Insulation resistance is greater than or equal to 5000Mohm (at 500VCC)
- Endurance is 500 mating / unmating operations
- Salt spray exposure of 48hour as per MIL STD 1344 method 1001 and NFC 93422
- Operating temperature range from -65°C +200°C
- Aluminium alloy body material with nickel plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8LT Series
- :
- MIL-DTL-38999 Series I
- :
- Straight Plug
- :
- Crimp Socket
- :
- Bayonet
- :
- 13-35
- :
- Aluminium Body
- :
- Nickel
- :
- Copper Alloy
- :
- Gold
- :
- C
- :
- Corrosion Resistant, Environmentally Sealed
Technical Documents (1)
3 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Non-Cancellable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥16,060.41 (¥17,666.45) | ( ) |
5+ | ¥15,922.38 (¥17,514.62) | ( ) |
10+ | ¥15,744.63 (¥17,319.09) | ( ) |
25+ | ¥15,682.65 (¥17,250.92) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.