You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SOLID STATE PMD16K80

Darlington Transistor, NPN, 80 V, 225 W, 20 A, TO-3, 3 Pins

SOLID STATE PMD16K80

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PMD16K80
Order Code:
1863027
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PMD16K80   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The PMD16K80 is an NPN Darlington Power Transistor with monolithic epitaxial base structure with built-in base to emitter shunt resistors. This device is CVD glass passivated to increase reliability and provide reduced high temperature reverse leakage current. This important feature enables this series Darlington device to meet guaranteed operation temperature 200°C. Internal diode protection (D1) of Darlington configuration is built into the structure of limit device power dissipation during negative overshoot. Excellent thermal resistance junction to case provides for more useable power at lower operating temperature.
  • Hermetically sealed
  • Low thermal resistance for more useable power and lower operating temperature

Applications

Motor Drive & Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NPN

:
80V

:
225W

:
20A

:
TO-3

:
3Pins

:
1000hFE

:
Through Hole

:
200°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥914.77 ( ¥1,006.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥914.77 (¥1,006.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥619.99 (¥681.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥540.87 (¥594.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --